Schneider Electric, 16A White 1 Gang Plug Socket Alréa Indoor & Outdoor

Subtotal (1 unit)*

$19.79

(exc. GST)

$21.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.79

*price indicative

RS Stock No.:
287-5961
Mfr. Part No.:
ALB61274P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Switched

No

Indoor/Outdoor

Indoor & Outdoor

Pole Configuration

2P

Mount Type

Surface

Current Rating

16A

Voltage

250V

IP Rating

IP20

Screwed/Screwless

Screwless

Overall Height

62mm

Range

Alrea

Overall Depth

35mm

Overall Width

62mm

Series

Alréa

Standards/Approvals

REACH, EU RoHS, RoHS

Terminal Type

Screwless

COO (Country of Origin):
PL
The Schneider Electric product is a 2P socket-outlet with shutters, featuring a screw less mechanism and a sleek polar white design. With a rated current of 16A at 250V AC, this surface-mounted socket-outlet is designed for French outlet standards, providing safety and convenience for everyday use.

Screw less terminals for easy and secure connections

IP20 degree of protection for increased safety against solid objects

IK02 degree of protection for protection against mechanical impacts

Compliant with EU RoHS Directive for environmental sustainability

Compact size with dimensions of 62mm x 62mm x 35mm for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy