Schurter, 20A Black Connector NR520 Indoor, NEMA 5-20R
- RS Stock No.:
- 725-631
- Mfr. Part No.:
- 3-146-730
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 25 units)*
$64.22
(exc. GST)
$70.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $64.22 | $2.569 |
*price indicative
- RS Stock No.:
- 725-631
- Mfr. Part No.:
- 3-146-730
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| Colour | Black | |
| Indoor/Outdoor | Indoor | |
| Socket Type | NEMA 5-20R | |
| Mount Type | Snap-in | |
| Current Rating | 20A | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Overall Width | 27mm | |
| Overall Height | 27mm | |
| Series | NR520 | |
| Standards/Approvals | UL 498 | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
Colour Black | ||
Indoor/Outdoor Indoor | ||
Socket Type NEMA 5-20R | ||
Mount Type Snap-in | ||
Current Rating 20A | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Overall Width 27mm | ||
Overall Height 27mm | ||
Series NR520 | ||
Standards/Approvals UL 498 | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- IN
The Schurter Connector NR520 is designed for seamless power distribution in various industrial applications. This panel mount connector features IDC terminals that allow for efficient wiring, significantly reducing labour costs while ensuring reliable connections. With a protection class I rating and compatibility with IEC/UL 62368-1 standards, this connector is tailored for safe use in audio/video, information, and communication technology equipment. It is suitable for a wide range of temperatures from -25 °C to 150 °C, offering quality and durability for demanding environments.
The Schurter Connector NR520 is designed for seamless power distribution in various industrial applications. This panel mount connector features IDC terminals that allow for efficient wiring, significantly reducing labour costs while ensuring reliable connections. With a protection class I rating and compatibility with IEC/UL 62368-1 standards, this connector is tailored for safe use in audio/video, information, and communication technology equipment. It is suitable for a wide range of temperatures from -25 °C to 150 °C, offering quality and durability for demanding environments.
Related links
- Schurter NR520 Black Connector NEMA 5-20R
- Schurter NR520 Grey Connector NEMA 5-20R
- Schurter NR520 White Connector NEMA 5-20R
- Siemens 5UB15 White 3 Gang Electrical Socket NEMA 5-20R
- Aten NEMA 5-20R 12 Gang Socket Bar 16A, 240V ac Surge Protection
- Schurter MSS 19 Series Push Button Switch Panel 1 NO 60 V dc
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
