Schurter, 20A Black Connector NR520 Indoor, NEMA 5-20R
- RS Stock No.:
- 725-630
- Mfr. Part No.:
- 3-141-528
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 25 units)*
$66.13
(exc. GST)
$72.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $66.13 | $2.645 |
*price indicative
- RS Stock No.:
- 725-630
- Mfr. Part No.:
- 3-141-528
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| Colour | Black | |
| Indoor/Outdoor | Indoor | |
| Socket Type | NEMA 5-20R | |
| Mount Type | Snap-in | |
| Current Rating | 20A | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Overall Height | 27mm | |
| Overall Width | 27mm | |
| Standards/Approvals | UL 498 | |
| Series | NR520 | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
Colour Black | ||
Indoor/Outdoor Indoor | ||
Socket Type NEMA 5-20R | ||
Mount Type Snap-in | ||
Current Rating 20A | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Overall Height 27mm | ||
Overall Width 27mm | ||
Standards/Approvals UL 498 | ||
Series NR520 | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- IN
The Schurter quick connect 6.3 x 0.8 mm line Terminal connector designed for efficient and reliable electrical connections in a variety of applications. Tailored for panel mounting, this connector features an innovative IDC Terminal layout that simplifies the wiring process while significantly reducing installation time and labour costs. Suitable for use in compliance with IEC/UL 62368-1 standards, it ensures robust performance in demanding environments. The connector is fashioned from Durable thermoplastic materials and is available in black, white, or grey to accommodate diverse aesthetic and functional requirements. Its snap-in mounting design allows for secure installation in a range of panel thicknesses, ensuring versatility and ease of use.
The Schurter quick connect 6.3 x 0.8 mm line Terminal connector designed for efficient and reliable electrical connections in a variety of applications. Tailored for panel mounting, this connector features an innovative IDC Terminal layout that simplifies the wiring process while significantly reducing installation time and labour costs. Suitable for use in compliance with IEC/UL 62368-1 standards, it ensures robust performance in demanding environments. The connector is fashioned from Durable thermoplastic materials and is available in black, white, or grey to accommodate diverse aesthetic and functional requirements. Its snap-in mounting design allows for secure installation in a range of panel thicknesses, ensuring versatility and ease of use.
Related links
- Schurter NR520 Black Connector NEMA 5-20R
- Schurter NR520 Grey Connector NEMA 5-20R
- Schurter NR520 White Connector NEMA 5-20R
- Siemens 5UB15 White 3 Gang Electrical Socket NEMA 5-20R
- Aten NEMA 5-20R 12 Gang Socket Bar 16A, 240V ac Surge Protection
- Berker 962 Black Plug Socket NEMA 5-15R
- Molex Work Light Light Work Light 2000 lm 120V ac
- SAM Precision 141 mm Overall
