Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 25 mm Cutout, SPDT, Red LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-936
- Mfr. Part No.:
- 3-146-040
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$394.05
(exc. GST)
$433.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $394.05 | $197.025 |
*price indicative
- RS Stock No.:
- 725-936
- Mfr. Part No.:
- 3-146-040
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Pushbutton | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | MSMII | |
| Panel Cutout Size | 25 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 30V | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Width | 26mm | |
| Switch Contact Current | 3A | |
| Length | 33.5mm | |
| Height | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Pushbutton | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series MSMII | ||
Panel Cutout Size 25 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 30V | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Width 26mm | ||
Switch Contact Current 3A | ||
Length 33.5mm | ||
Height 33.5mm | ||
The Schurter MSM is an Advanced Metal Push-Button Switch designed for reliable operation in a variety of industrial applications. Engineered to withstand rigorous environments, this momentary action switch features a high-quality stainless steel housing, ensuring durability and resistance to wear. With a wide range of electrical specifications, including a switching voltage of up to 250 VAC and various illumination styles, this switch meets diverse operational needs while maintaining exceptional tactile feedback. Ideal for integrating into control panels or machinery, the MSM ensures superior functionality without compromising on aesthetics, offering a blend of precision engineering and elegant design.
Constructed from robust stainless steel, ensuring longevity in harsh settings
Momentary action design delivers exceptional tactile feedback for reliable operation
Available in multiple illumination styles, including ring and area illumination
Offers a broad switching voltage range from 30 VDC to 250 VAC, catering to various applications
IP66 and IP67 rated for excellent protection against dust and water ingress
Equipped with quick connect terminals for efficient installation and maintenance
High-quality materials contribute to an extended lifespan and reliable performance
Suitable for a variety of industrial and commercial applications, enhancing versatility
Related links
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Pushbutton Panel Mount SPDT IP40, 30 V 250 V
