Schurter, 20A Grey Connector NR520 Indoor, NEMA 5-20R
- RS Stock No.:
- 725-634
- Mfr. Part No.:
- 3-147-622
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 25 units)*
$72.69
(exc. GST)
$79.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $72.69 | $2.908 |
*price indicative
- RS Stock No.:
- 725-634
- Mfr. Part No.:
- 3-147-622
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Socket Type | NEMA 5-20R | |
| Mount Type | Snap-in | |
| Current Rating | 20A | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Overall Height | 27mm | |
| Overall Width | 27mm | |
| Standards/Approvals | UL 498 | |
| Series | NR520 | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Socket Type NEMA 5-20R | ||
Mount Type Snap-in | ||
Current Rating 20A | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Overall Height 27mm | ||
Overall Width 27mm | ||
Standards/Approvals UL 498 | ||
Series NR520 | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- IN
The Schurter Connector is a high-performing inlet/outlet designed for efficient wiring in industrial applications. Utilising IDC terminals, it provides quick and reliable connections, Ideal for equipment adhering to IEC/UL regulations. This connector, specifically configured for panel mounting, ensures ease of installation and durability, with a high level of electrical reliability. Its versatile design caters to various operational environments, making it a prime choice for power distribution units and other electronic installations. The protection class I rating promises enhanced safety against electric shock, ensuring compliance with stringent industry standards.
The Schurter Connector is a high-performing inlet/outlet designed for efficient wiring in industrial applications. Utilising IDC terminals, it provides quick and reliable connections, Ideal for equipment adhering to IEC/UL regulations. This connector, specifically configured for panel mounting, ensures ease of installation and durability, with a high level of electrical reliability. Its versatile design caters to various operational environments, making it a prime choice for power distribution units and other electronic installations. The protection class I rating promises enhanced safety against electric shock, ensuring compliance with stringent industry standards.
Related links
- Schurter NR520 Grey Connector NEMA 5-20R
- Schurter NR520 White Connector NEMA 5-20R
- Schurter NR520 Black Connector NEMA 5-20R
- Siemens 5UB15 White 3 Gang Electrical Socket NEMA 5-20R
- Aten NEMA 5-20R 12 Gang Socket Bar 16A, 240V ac Surge Protection
- Schurter 7.3 mH 50 A Common Mode Choke 5.7 mΩ 450V
- Schurter Chassis Mount Power Line Filter, Quick Connect 1 Phase
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
