Molex Work Light Light Work Light 2000 lm, NEMA 5-15 Plug, 120V ac
- RS Stock No.:
- 814-917
- Mfr. Part No.:
- 1301060112
- Brand:
- Molex
Subtotal (1 unit)*
$2,613.74
(exc. GST)
$2,875.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,613.74 |
*price indicative
- RS Stock No.:
- 814-917
- Mfr. Part No.:
- 1301060112
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Work Light | |
| Lamp Type | Work Light | |
| Plug Type | NEMA 5-15 | |
| Sub Type | Light | |
| Power | 200W | |
| Housing Material | Rubber | |
| Voltage | 120V ac | |
| Rechargeable | No | |
| Anti-corrosive | No | |
| Colour | Yellow | |
| Height | 107.95mm | |
| Luminous Efficacy | 2000lm | |
| Cable Length | 1.52m | |
| Length | 15.24mm | |
| Width | 47.625mm | |
| Standards/Approvals | REACH SVHC | |
| Lamp Supplied | No | |
| Series | 130106 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Work Light | ||
Lamp Type Work Light | ||
Plug Type NEMA 5-15 | ||
Sub Type Light | ||
Power 200W | ||
Housing Material Rubber | ||
Voltage 120V ac | ||
Rechargeable No | ||
Anti-corrosive No | ||
Colour Yellow | ||
Height 107.95mm | ||
Luminous Efficacy 2000lm | ||
Cable Length 1.52m | ||
Length 15.24mm | ||
Width 47.625mm | ||
Standards/Approvals REACH SVHC | ||
Lamp Supplied No | ||
Series 130106 | ||
- COO (Country of Origin):
- MX
The Molex rubber string lights designed for industrial use, featuring a robust construction that ensures reliable performance and longevity in a variety of settings.
Active status ensures up-to-date availability
Incandescent bulbs provide bright illumination with a maximum output of 2000 lumens
NEMA 5-15 configuration guarantees compatibility with standard outlets
Durable 12/3 SOOW cord type enhances resistance against wear and tear
Rain-tight rating ensures performance in adverse weather conditions
5 sockets allow versatile lighting options across a broad area
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Schneider Electric LED Work Light IP65
- Molex Work Light Lamp Lamp 1500 lm, 120V
- JCB Rechargeable LED Light Work Light USB Type C Plug, IP67
- Bailey Electric & Electronics bv Rechargeable LED Light Work Light USB Type C Plug IP44
- JCB Rechargeable LED Light Work Light BS Plug IP54
- Bosch LED Light Work Light 18V
