brennenstuhl, 30A Red, Blue Industrial Power Connector 1323

Subtotal (1 unit)*

$673.55

(exc. GST)

$740.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$673.55

*price indicative

RS Stock No.:
649-131
Mfr. Part No.:
1323231
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Industrial Power Connector

Colour

Red, Blue

Pole Configuration

3P+N+T

Mount Type

Cable

Current Rating

30A

Voltage

415V

Finish

Red, Blue

IP Rating

IP55

Overall Height

165mm

Overall Depth

95mm

Overall Width

70mm

Standards/Approvals

No

Series

1323

COO (Country of Origin):
FR
The brennenstuhl MARECHAL Socket is equipped with a blue ring, 2 poles, and a grounding connection. The mobile industrial socket is suitable for industrial use, on construction sites and in public areas, both indoors and outdoors. This connector combines the functions of an industrial power outlet and a switch in a single device.

Screw connection

Rugged, shock-resistant housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy