brennenstuhl, 30A Blue Industrial Power Connector 1323
- RS Stock No.:
- 649-130
- Mfr. Part No.:
- 1323211
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$625.96
(exc. GST)
$688.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $625.96 |
*price indicative
- RS Stock No.:
- 649-130
- Mfr. Part No.:
- 1323211
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Industrial Power Connector | |
| Colour | Blue | |
| Pole Configuration | 1P+N+E | |
| Mount Type | Cable | |
| Current Rating | 30A | |
| Voltage | 230V | |
| Finish | Blue | |
| IP Rating | IP55 | |
| Overall Depth | 95mm | |
| Overall Height | 165mm | |
| Overall Width | 70mm | |
| Standards/Approvals | No | |
| Series | 1323 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Industrial Power Connector | ||
Colour Blue | ||
Pole Configuration 1P+N+E | ||
Mount Type Cable | ||
Current Rating 30A | ||
Voltage 230V | ||
Finish Blue | ||
IP Rating IP55 | ||
Overall Depth 95mm | ||
Overall Height 165mm | ||
Overall Width 70mm | ||
Standards/Approvals No | ||
Series 1323 | ||
- COO (Country of Origin):
- FR
The brennenstuhl MARECHAL Socket is equipped with a blue ring, 2 poles, and a grounding connection. The mobile industrial socket is suitable for industrial use, on construction sites and in public areas, both indoors and outdoors. This connector combines the functions of an industrial power outlet and a switch in a single device.
Screw connection
Rugged, shock-resistant housing
Related links
- brennenstuhl 1323 Blue Industrial Power Connector, 30A
- brennenstuhl 1323 Red 30A
- brennenstuhl 1323 Blue Industrial Power Connector, 16A
- brennenstuhl 1323 Blue 30A
- brennenstuhl 1323 Red Industrial Power Connector, 16A
- Siemens 30A
- brennenstuhl 1080 Blue Industrial Power Connector Adapter, 16A
- Neutrik 30A, 250V ac
