Kern USB to Male to USB Female Interface Adapter

Subtotal (1 unit)*

$149.89

(exc. GST)

$164.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.89

*price indicative

RS Stock No.:
613-771
Mfr. Part No.:
KUP-03
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Interface Adapter

Connector Type A

USB

Connector Gender A

Male

Connector Type B

USB

Connector Gender B

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Kern High quality USB interface adapter designed to seamlessly integrate KERN balances into modern digital workflows. With a 1.5-meter cable, this plug-and-play adapter connects via the KERN Universal Port (KUP) to enable data exchange between your balance and devices such as PCs, mobile units, or printers. Its compact dimensions (10x10x10 mm) and lightweight design (approximately 0.15 kg) facilitate easy installation without the need to open the balance casing.

Plug and Play principle

Possible to retrofit or replace interfaces conveniently

High level of flexibility at low additional cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy