Lumel USB to RJ12 Interface Adapter
- RS Stock No.:
- 339-196
- Mfr. Part No.:
- PD24 00M0
- Brand:
- Lumel
Subtotal (1 unit)*
$175.83
(exc. GST)
$193.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.83 |
*price indicative
- RS Stock No.:
- 339-196
- Mfr. Part No.:
- PD24 00M0
- Brand:
- Lumel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumel | |
| Product Type | Interface Adapter | |
| Connector Type A | USB | |
| Connector Type B | RJ12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lumel | ||
Product Type Interface Adapter | ||
Connector Type A USB | ||
Connector Type B RJ12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Lumel converter is a device designed to transfer data between a computer and a device equipped with an RS-232 interface with TTL voltage levels. The converter provides standard transmission speeds up to 115.2 kb/s, where the speed depends on the length of the cables used.
Baud rate up to 115.2 kbps
Controlling the direction of data flow automatic
USB standard USB 2.0 full Speed
Galvanic isolation 2.2 kV
Supply voltage 5V DC from the USB port and 5V DC on the RS232 TTL side
Related links
- Lumel USB Type A to Male to RS485 Interface Converter
- StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- Advantech USB to Male to Terminal Block Female Interface Adapter
- StarTech.com USB Type A to Male to RS232 Male Interface Adapter
- StarTech.com USB Type A to Male to DB9, RS232 Male Interface Adapter
- RS PRO USB Type C to Male to USB Micro Female Interface Adapter
- Kern USB to Male to Female Interface Adapter
- Aten USB Type B to Male to D-Sub 9-Pin Male Interface Adapter
