brennenstuhl, 16A Blue Industrial Power Connector 1323

Subtotal (1 unit)*

$28.43

(exc. GST)

$31.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.43

*price indicative

RS Stock No.:
649-113
Mfr. Part No.:
1323141
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Industrial Power Connector

Colour

Blue

Pole Configuration

1P+N+E

Mount Type

Cable

Current Rating

16A

Voltage

230V

IP Rating

IP44

Finish

Blue

Overall Height

140mm

Overall Width

55mm

Overall Depth

70mm

Series

1323

Standards/Approvals

No

COO (Country of Origin):
FR
The brennenstuhl CEE socket is designed for outdoor use and offers reliable power connectivity in rugged environments. It features a durable plastic case and an IP44 protection rating, ensuring resistance against splashes and solid particles. This socket is ideal for construction sites, workshops, and other demanding applications.

Twist lock

Robust case with 2 hanging holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy