brennenstuhl, 16A Blue Industrial Power Connector Adapter 1080
- RS Stock No.:
- 649-114
- Mfr. Part No.:
- 1080991
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$35.01
(exc. GST)
$38.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.01 |
*price indicative
- RS Stock No.:
- 649-114
- Mfr. Part No.:
- 1080991
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Industrial Power Connector Adapter | |
| Colour | Blue | |
| Pole Configuration | 3P | |
| Mount Type | Cable | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP54 | |
| Finish | Blue | |
| Overall Depth | 52mm | |
| Overall Height | 120mm | |
| Overall Width | 67mm | |
| Series | 1080 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Industrial Power Connector Adapter | ||
Colour Blue | ||
Pole Configuration 3P | ||
Mount Type Cable | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP54 | ||
Finish Blue | ||
Overall Depth 52mm | ||
Overall Height 120mm | ||
Overall Width 67mm | ||
Series 1080 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The brennenstuhl Adapter with CEE plug is designed for safe and efficient power connections in industrial and outdoor settings. It features a 3-pole configuration and supports a maximum current carrying capacity of 16 A at 250 V. With an IP54 protection rating, it offers protection against dust and splashing water, making it suitable for demanding environments.
3 pole configuration
IP54 protection rating
