Schneider Electric New Unica Series Thermoplastic ABS Uv Stabilised, PBT Frame for Use with New Unica 75 mm x 36mm
- RS Stock No.:
- 432-792
- Mfr. Part No.:
- NU200154
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.91
(exc. GST)
$17.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.91 |
*price indicative
- RS Stock No.:
- 432-792
- Mfr. Part No.:
- NU200154
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| For Use With | New Unica | |
| Width | 36mm | |
| Material | Thermoplastic ABS Uv Stabilised, PBT | |
| Height | 75mm | |
| Colour | Anthracite | |
| IP Rating | IP21D | |
| Mounting plate type | Fixed | |
| Series | New Unica | |
| Standards/Approvals | REACH, IEC 60884-1, IEC 60669-1, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
For Use With New Unica | ||
Width 36mm | ||
Material Thermoplastic ABS Uv Stabilised, PBT | ||
Height 75mm | ||
Colour Anthracite | ||
IP Rating IP21D | ||
Mounting plate type Fixed | ||
Series New Unica | ||
Standards/Approvals REACH, IEC 60884-1, IEC 60669-1, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame, part of the Unica aesthetic range, features a single frame with 1 gang and a horizontal installation direction. It accommodates 1 module and uses a clip-in fixing mode. The frame is anthracite in colour (RAL 7021) and made from thermoplastic ABS, UV-stabilized. The fixing frame is made from PBT (polybutylene terephthalate). It complies with IEC 60669-1 and IEC 60884-1 standards and includes a provided fixing frame for installation.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric New Unica Series Polybutylene Terephthalate, Thermoplastic ABS Uv Stabilised Frame for Use with New
- Schneider Electric New Unica Series Thermoplastic Frame for Use with New Unica 165 mm x 300mm
- Schneider Electric New Unica Series Thermoplastic Frame x 90 mm x 80mm
- Schneider Electric New Unica Series Polybutylene Terephthalate Bracket for Use with Socket 105.5 mm x 105.5 mm x 70mm
- Schneider Electric New Unica Series ABS/Polycarbonate Cover for Use with Enclosures 165 mm x 165 mm x 230mm
- Schneider Electric New Unica Series LED Lamp
- Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- Schneider Electric New Unica Series, 1 Way RJ45 Central Plate
