Siemens, 16A Silver 1 Gang Electrical Socket 5UB14 Indoor, Schuko
- RS Stock No.:
- 610-970
- Mfr. Part No.:
- 5UB1464
- Brand:
- Siemens
Subtotal (1 unit)*
$50.14
(exc. GST)
$55.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.14 |
*price indicative
- RS Stock No.:
- 610-970
- Mfr. Part No.:
- 5UB1464
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Silver | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Silver | |
| Screwed/Screwless | Screwless | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Series | 5UB14 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Silver | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Silver | ||
Screwed/Screwless Screwless | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Series 5UB14 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet is designed for seamless integration into modern environments, delivering reliable performance while ensuring user safety and convenience. Featuring a sleek silver finish, its thermoplastic construction not only enhances durability but also complements contemporary interiors. The socket outlet is equipped with screwless connection terminals for ease of installation, which supports efficient wiring without the need for special tools. Designed to meet the stringent VDE 0620 standards, this model is ideal for various applications, combining cutting-edge technology with practicality. Its compact dimensions (70 x 70 mm) allow for flush mounting in walls, making it a stylish and functional addition to any setting. The hinged lid adds a layer of protection, ensuring safe usage even in high-traffic areas, while the IP20 classification safeguards against dust ingress, making it suitable for indoor use.
Delivers reliable power connectivity with heightened safety standards
Constructed from high-quality thermoplastic material for added durability
Screwless connection terminals simplify installation processes
Fitted with a hinged lid for enhanced safety against accidental contact
IP20 rating provides protection against dust and solid objects
Attractive silver finish improves aesthetic appeal in any room
Designed for ease of use in both residential and commercial settings
Compatible with standard 250 V supply voltage for broad applicability
Related links
- Siemens 5UB14 Silver 1 Gang Electrical Socket Schuko
- Siemens 5UB14 White 1 Gang Electrical Socket Schuko
- Siemens 5UB14 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB14 Red 1 Gang Electrical Socket Schuko
- Siemens 5UB14 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB14 White 2 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
