Siemens, 16A Gold 1 Gang Electrical Socket 5UB1852 Indoor, Schuko
- RS Stock No.:
- 610-840
- Mfr. Part No.:
- 5UB1852-0MG01
- Brand:
- Siemens
Subtotal (1 unit)*
$68.59
(exc. GST)
$75.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.59 |
*price indicative
- RS Stock No.:
- 610-840
- Mfr. Part No.:
- 5UB1852-0MG01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Gold | |
| IP Rating | IP20 | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB1852 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Gold | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Gold | ||
IP Rating IP20 | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Range DELTA | ||
Overall Depth 45mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB1852 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet is an exemplary combination of functionality and elegance, designed to meet the highest standards of safety and convenience. Ideal for both residential and commercial environments, this product features a sophisticated malt gold finish, elevating any interior space. With a mounting type that allows for easy installation via claw and screw fixation, it provides a robust and reliable solution for all your power supply needs. This socket adheres to VDE 0620 standards, ensuring it is suitable for severe conditions while offering enhanced touch protection. Its thermoplastic construction and compact dimensions make it as durable as it is practical, combining aesthetic appeal with essential performance.
Compact dimensions facilitate seamless integration into various environments
Malt gold finish adds a touch of sophistication to any décor
Designed for easy flush mounting ensuring a clean and tidy appearance
IP20 protection class ensures safety from dust and solid objects
Increased touch protection enhances user safety in home and workplace settings
Durable thermoplastic material resists damage from impact and wear
Halogen-free construction contributes to a more eco-friendly product
No need for labels keeping the design sleek and minimalist
Related links
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB1852 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Black 1 Gang Electrical Socket Schuko
- Siemens 5UB19 2 Gang Electrical Socket Schuko
- Siemens 5UB18 Red 1 Gang Electrical Socket Schuko
