Siemens 5UB18 Orange 1 Gang Electrical Socket, 16A Indoor, Schuko
- RS Stock No.:
- 610-835
- Mfr. Part No.:
- 5UB1836
- Brand:
- Siemens
Subtotal (1 unit)*
$38.69
(exc. GST)
$42.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.69 |
*price indicative
- RS Stock No.:
- 610-835
- Mfr. Part No.:
- 5UB1836
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Orange | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Finish | Orange | |
| Screwed/Screwless | Screwed | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Orange | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Finish Orange | ||
Screwed/Screwless Screwed | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens style Schuko socket outlet is designed to enhance safety and convenience in your electrical installations. With its distinctive orange cover and flush mounting feature, it integrates seamlessly into any environment. Built with touch protection in mind, it offers a safe solution for everyday use, whether in commercial or residential settings. The thermoplastic construction ensures durability, while its operational current rating of 16 A makes it suitable for a variety of appliances. This socket outlet adheres to VDE 0620 standards, ensuring reliability in severe conditions. Additional environmental benefits include a low global warming potential, making it a responsible choice for eco-conscious consumers. Discover the perfect combination of functionality and style with this innovative socket outlet.
Showcases a vibrant orange colour for easy identification
Features a thermoplastic construction for enhanced durability
Operates at a standard supply voltage frequency of 50 Hz
Offers an IP20 protection class suitable for indoor use
Supports a vertical design for optimal space management
Includes screw fixing for a secure installation
Halogen-free materials contribute to safer living environments
Engineered with no residual current device for straightforward functionality
Related links
- Siemens 5UB18 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB14 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB1908 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Red 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Green 1 Gang Electrical Socket Schuko
