Buschjost Solenoid Valve 8253100.8001.02400, 2 port(s) , NC, 24 V dc, 3/8in
- RS Stock No.:
- 490-658
- Mfr. Part No.:
- 8253100.8001.02400
- Manufacturer:
- Buschjost
This image is representative of the product range
View all Solenoid Valves
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$254.79
(exc. GST)
$280.27
(inc. GST)
units | Per unit |
1 - 9 | $254.79 |
10 + | $242.31 |
- RS Stock No.:
- 490-658
- Mfr. Part No.:
- 8253100.8001.02400
- Manufacturer:
- Buschjost
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 82530 – solenoid valve, 2 / 2-way
IMI Buschjost 82530 series of solenoid valves are a range of 2/2 way valves which are pilot operated. They can be used for liquid or gas and feature a normally closed switching function as standard.
Features and Benefits
Diaphragm valve for neutral gaseous and liquid fluids
Suitable for vacuums
Fixed flow direction
Valve operates without minimum pressure differential
Electromagnetic operation
Forced lift
Specifications
Attribute | Value |
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Operation | Pilot |
Connection | 3/8 in G Female |
Connection Size | 3/8in |
Default Valve Position | NC |
Suitable Applications | Air, Neutral Liquid, Oil, Water |
Type | 2/2 |
Orifice Diameter | 10mm |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +50 °C |
Minimum Operating Temperature | -10°C |
Series | 82530 |
Thread Standard or Connection Type | G |
Connection Gender | Female |
Maximum Operating Temperature | +50°C |
Flow Factor Kv | 1.7m³/h |