Siemens, 16A Silver 1 Gang Electrical Socket 5UB14 Indoor, Schuko

Subtotal (1 unit)*

$439.26

(exc. GST)

$483.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$439.26

*price indicative

RS Stock No.:
610-827
Mfr. Part No.:
5UB1460
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Silver

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

Thermoplastic

Finish

Silver

IP Rating

IP20

Screwed/Screwless

Screwed

Overall Height

70mm

Overall Depth

45mm

Range

DELTA

Overall Width

70mm

Standards/Approvals

VDE 620

Series

5UB14

Terminal Type

Plug

Faceplate Depth

45mm

COO (Country of Origin):
ES
The Siemens socket outlet with overvoltage protection is designed to meet the demands of modern electrical installations. Featuring a sleek silver profile, this model combines functionality with a contemporary aesthetic, making it an ideal choice for both domestic and commercial environments. The advanced design incorporates essential features such as an integrated functional lighting system and a labelling field, ensuring that the socket is not only practical but also user-friendly. With its thermoplastic construction and IP20 rating, it is engineered for durability and reliability, delivering peace of mind in power supply management. This socket outlet reflects siemens commitment to quality and innovation, facilitating a secure and efficient electrical interface for diverse applications.

Integrated functional lighting enhances visibility in low-light conditions

Thermoplastic material provides robustness for extended use

Design adheres to VDE 0620 standards for enhanced safety

Halogen-free construction contributes to environmentally friendly installation

Flush mounting offers a streamlined look blending seamlessly with various interiors

A labelling field enables easy identification and organisation

Overvoltage protection safeguards connected devices from electrical surges

This model supports a rated current of 16 A accommodating standard applications

Easy installation process ensures a hassle-free setup for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy