Schneider Electric, 16A White 1 Gang Power Socket Indoor, French 2P

Subtotal (1 unit)*

$9.90

(exc. GST)

$10.89

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 88 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.90

*price indicative

RS Stock No.:
272-7511
Mfr. Part No.:
NU305918
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Power Socket

Colour

White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

French 2P

Pole Configuration

2P+E

Mount Type

Flush

Current Rating

16A

Voltage

250V

Material

Polycarbonate

Finish

Glitter

IP Rating

IP4X

Minimum Box Depth

28.7mm

Screwed/Screwless

Screwless

Overall Width

45mm

Overall Height

45mm

Overall Depth

38mm

Range

Unica

Standards/Approvals

IEC 60884-1, NF C 61-314

Terminal Type

Screwless Terminal

COO (Country of Origin):
ES
The Schneider Electrical vehicle socket-outlet has screw less terminals and clip-in fixing. It is made with polycarbonate and has glossy surface finish.

2 modules

IP degree of protection IP4X

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy