Schneider Electric, 16A White, Black Plug Socket Mureva Styl Indoor & Outdoor

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$35.14

(exc. GST)

$38.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$35.14-
10 +$32.357%

*price indicative

RS Stock No.:
428-684
Mfr. Part No.:
MUR36134
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

White, Black

Indoor/Outdoor

Indoor & Outdoor

Switched

No

Pole Configuration

2P+E

Mount Type

Surface

Current Rating

16A

Voltage

250V

Material

Brass

IP Rating

IP55

Range

Mureva

Overall Depth

50mm

Overall Width

71mm

Overall Height

71mm

Series

Mureva Styl

Standards/Approvals

REACH, CEE 7/3, CHINA RoHS, RoHS, IEC 60695-2-1, EU RoHS

Terminal Type

Spring Clamp

COO (Country of Origin):
PL
The Schneider Electric socket-outlet mechanism features a 2P + E configuration with a side earth connection, following the Schuko standard. It comes in an anthracite colour (RAL 7016) and is designed for both flush and surface mounting. The outlet includes a single socket, rated for 16 A and an operational voltage of 250 V AC, ensuring reliable performance in various installations.

Fixed by screws

IP55 rated

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy