Schneider Electric, 16A White Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 345-082
- Mfr. Part No.:
- MUR39036P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,881.27
(exc. GST)
$3,169.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,881.27 |
*price indicative
- RS Stock No.:
- 345-082
- Mfr. Part No.:
- MUR39036P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush, Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Brass | |
| IP Rating | IP55 | |
| Screwed/Screwless | Screwless | |
| Overall Width | 83mm | |
| Overall Depth | 46mm | |
| Range | Mureva Sty | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS, CEE 7/5, RoHS, IEC 60695-2-1 | |
| Series | Mureva Styl | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Pole Configuration 2P+E | ||
Mount Type Flush, Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Brass | ||
IP Rating IP55 | ||
Screwed/Screwless Screwless | ||
Overall Width 83mm | ||
Overall Depth 46mm | ||
Range Mureva Sty | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS, CEE 7/5, RoHS, IEC 60695-2-1 | ||
Series Mureva Styl | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- PL
The Schneider Electric socket-outlet is a complete product designed for both flush and surface mounting. It features a 2P + E configuration with a pin earth connection, following the French standard. The outlet is white in colour and includes a single socket. It is rated for 16 A and operates at 250 V AC. Suitable for both indoor and outdoor use, this product is available in a set of 60 pieces, making it ideal for large-scale installations.
Fixed by screws
IP55 rated
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Black 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 3 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 16A Indoor & Outdoor, French 2P
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
