Bticino, 10A Black Plug Socket TRIS, German
- RS Stock No.:
- 114-070
- Mfr. Part No.:
- S3610GE
- Brand:
- Bticino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-070
- Mfr. Part No.:
- S3610GE
- Brand:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Plug Socket | |
| Colour | Black | |
| Socket Type | German | |
| Current Rating | 10A | |
| Voltage | 250V | |
| Series | TRIS | |
| Standards/Approvals | IMQ | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Plug Socket | ||
Colour Black | ||
Socket Type German | ||
Current Rating 10A | ||
Voltage 250V | ||
Series TRIS | ||
Standards/Approvals IMQ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino TRIS adapter includes one German standard socket and two additional sockets with 10A capacity, all designed to provide versatile and reliable power connections in a sleek body.
White colour
Rated voltage is 250 Vac
Related links
- Bticino TRIS Black Plug Socket 16 A, German
- Bticino TRIS Black Plug Socket, 16A
- Bticino TRIS White Plug Socket German
- Bticino TRIS White Plug Socket, 10A
- Bticino TRIS White Plug Socket 16 A
- Bticino TRIS White Plug Socket German
- Berker 962 Black Plug Socket Australian Socket
- HPM Mist Grey Black White Blue Red 21 Gang Plug Socket Power Socket
