Bticino, 16A Black Plug Socket TRIS
- RS Stock No.:
- 114-079
- Mfr. Part No.:
- S3604G
- Brand:
- Bticino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-079
- Mfr. Part No.:
- S3604G
- Brand:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Plug Socket | |
| Colour | Black | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Overall Width | 90mm | |
| Overall Height | 122mm | |
| Series | TRIS | |
| Standards/Approvals | IMQ, CEI 23-50 | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Plug Socket | ||
Colour Black | ||
Current Rating 16A | ||
Voltage 250V | ||
Overall Width 90mm | ||
Overall Height 122mm | ||
Series TRIS | ||
Standards/Approvals IMQ, CEI 23-50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino TRIS Adapter includes three sockets with 10/16A capacity and a 16A plug, offering a robust solution for multiple power connections in a compact, efficient design.
Anthracite colour
Rated voltage is 250 Vac
- RS Stock No. 0891427
- Mfr. Part No. NU305918P
1 Pack of 100
$1,416.91
- RS Stock No. 0429456
- Mfr. Part No. S320033
Each
$20.34
- RS Stock No. 0357247
- Mfr. Part No. S321033
1 Pack of 10
$140.72
Related links
- Bticino TRIS Black Plug Socket 16 A, German
- Bticino TRIS Black Plug Socket German
- Bticino TRIS White Plug Socket German
- Schneider Electric New Unica White 16A
- Bticino TRIS White Plug Socket, 10A
- Bticino TRIS White Plug Socket 16 A
- Legrand 6005 Black Plug Socket 2P
- Schneider Electric New Unica White 16A, Schuko












