Berker, 10A Black Plug Socket 962, Australian Socket
- RS Stock No.:
- 440-957
- Distrelec Article No.:
- 302-54-526
- Mfr. Part No.:
- 962582505
- Brand:
- Berker
Subtotal (1 unit)*
$54.53
(exc. GST)
$59.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.53 |
*price indicative
- RS Stock No.:
- 440-957
- Distrelec Article No.:
- 302-54-526
- Mfr. Part No.:
- 962582505
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Plug Socket | |
| Colour | Black | |
| Socket Type | Australian Socket | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 25V | |
| Finish | Black | |
| Range | Integro | |
| Standards/Approvals | RoHS 3 (2015/863), RoHS | |
| Series | 962 | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Plug Socket | ||
Colour Black | ||
Socket Type Australian Socket | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 25V | ||
Finish Black | ||
Range Integro | ||
Standards/Approvals RoHS 3 (2015/863), RoHS | ||
Series 962 | ||
- COO (Country of Origin):
- DE
The Berker Socket Australia, 250V, 10A, Anthracite Matte from the Integro series is designed for international configurations, including Australia, the UK, Denmark, Switzerland, and the USA or Canada. It provides reliable electrical connections and supports a current rating of 10 Amperes at 250 Volts.
Paint Black
Surface protection Untreated
Material Plastic
Product type Socket
Related links
- Berker 962 Black Plug Socket NEMA 5-15R
- Bticino TRIS Black Plug Socket German
- Bticino TRIS Black Plug Socket 16 A, German
- Berker 841 Black Plug Socket Type F
- Berker 862 Black Plug Socket Type K
- Berker 962 White Plug Socket BS1363
- Berker 962 Anthracite Plug Socket BS1363
- Berker 926 Black Plug Socket USB Type A
