Bticino, 10A, 16 A Black Plug Socket TRIS, German

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
114-074
Mfr. Part No.:
S3611G
Brand:
Bticino
Find similar products by selecting one or more attributes.
Select all

Brand

Bticino

Product Type

Plug Socket

Colour

Black

Socket Type

German

Current Rating

10A, 16A

Voltage

250V

Overall Height

122mm

Overall Width

90mm

Range

TRIS

Series

TRIS

Standards/Approvals

1995/5/CE, LVD: 2014/35/EU, 2014/53/EU, 2014/30/EU

Switch Style

Plug

RoHS Status: Exempt

COO (Country of Origin):
IT
The BTicino TRIS adapter includes one German standard socket and two additional sockets with 10/16A capacity, all designed to provide versatile and reliable power connections in a sleek body.

Anthracite colour

Rated voltage is 250 Vac

Each
$137.60
Each
$119.93
  • RS Stock No. 2855824
  • Mfr. Part No. 4000-68000-4520001
Each
$138.30
  • RS Stock No. 0891427
  • Mfr. Part No. NU305918P
1 Pack of 100
$1,416.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy