RS PRO Spiral Cable TB28 FLEX, 2.8 m, 4 Core, 1.00mm², Black PUR 70 °C
- RS Stock No.:
- 327-495
- Distrelec Article No.:
- 301-60-638
- Brand:
- RS PRO
Temporarily out of stock
- RS Stock No.:
- 327-495
- Distrelec Article No.:
- 301-60-638
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 8.4mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.00mm² | |
| Conductor Material | Tinned Copper | |
| Series | TB28 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 56 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 8.4mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.00mm² | ||
Conductor Material Tinned Copper | ||
Series TB28 FLEX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 56 | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB28 FLEX BQ-F power cable 4G1,00mm², 0.7m / 2.8m Polyurethane (PUR)
RS PRO Spiral Cable H05BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 4-core 1.00 mm² conductors, the cable delivers dependable electrical
performance and long-term reliability. The conductors are insulated with EPR/EPDM material, while
the robust black polyurethane (PUR) outer sheath provides excellent resistance to abrasion,
mechanical wear, and frequent flexing, helping to extend service life in demanding environments.
Its coiled design allows the cable to extend up to 2.8 m when required and retract when not in use,
supporting efficient cable management and reducing clutter around equipment and work areas.
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 4-core 1.00 mm² conductors, the cable delivers dependable electrical
performance and long-term reliability. The conductors are insulated with EPR/EPDM material, while
the robust black polyurethane (PUR) outer sheath provides excellent resistance to abrasion,
mechanical wear, and frequent flexing, helping to extend service life in demanding environments.
Its coiled design allows the cable to extend up to 2.8 m when required and retract when not in use,
supporting efficient cable management and reducing clutter around equipment and work areas.
This cable is commonly used for connecting movable machinery, automation systems, control
equipment, and portable electrical devices where flexibility and durability are important. Typical
applications include industrial machinery, material handling equipment, production lines, assembly
stations, and power supply connections subject to regular movement. Suitable for operation in
temperatures ranging from -25°C to +70°C, the cable is designed to provide reliable power
transmission and mechanical protection in demanding industrial and commercial environments.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Orange, Glossy Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
