Schneider Electric White Electrical Socket D-Life, RJ45
- RS Stock No.:
- 110-226
- Mfr. Part No.:
- MTN4572-6035
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-226
- Mfr. Part No.:
- MTN4572-6035
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Socket Type | RJ45 | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Gloss | |
| Overall Depth | 23mm | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Range | Merten | |
| Standards/Approvals | WEEE, REACH, EU RoHS, CHINA RoHS, RoHS | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electrical Socket | ||
Colour White | ||
Socket Type RJ45 | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Gloss | ||
Overall Depth 23mm | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Range Merten | ||
Standards/Approvals WEEE, REACH, EU RoHS, CHINA RoHS, RoHS | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate, designed for the Merten System M, is a high-quality product suitable for 2 data sockets in lotus white colour, giving your space a sleek and modern look. With its glossy finish and durable thermoplastic material, this cover plate provides both functionality and style to your electrical fixtures.
Made of durable thermoplastic material with a glossy finish for a sleek look
IP20 degree of protection for added safety
Toxic heavy metal and mercury free, ensuring environmental friendliness
Dustproof design for long-lasting performance
Related links
- Schneider Electric D-Life Grey RJ45
- Schneider Electric D-Life White Plug Socket, 16A
- Schneider Electric D-Life Series, Cover Plate
- Schneider Electric D-Life Gold Power Socket Shuttered Socket
- Schneider Electric D-Life Black Plug Socket
- Schneider Electric D-Life Plug Socket, 10A
- Schneider Electric D-Life Grey 1 Gang Plug Socket, 10A Indoor & Outdoor
- Schneider Electric D-Life Cream 1 Gang Plug Socket Type E
