Schneider Electric Push Button Control Station - 1NO/1NC/1NO, Polycarbonate, 3 Cutouts, White, Red, Black, IP66
- RS Stock No.:
- 211-8438
- Mfr. Part No.:
- XALD325
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$135.80
(exc. GST)
$149.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $135.80 |
*price indicative
- RS Stock No.:
- 211-8438
- Mfr. Part No.:
- XALD325
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 3 | |
| Push Button Colour | White, Red, Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Light Grey, Dark Grey | |
| Contact Configuration | 1NO/1NC/1NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 68mm | |
| Standards/Approvals | JIS C8201-5-1, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, CSA C22.2 No. 14 | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Control Station | ||
Number of Cutouts 3 | ||
Push Button Colour White, Red, Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Light Grey, Dark Grey | ||
Contact Configuration 1NO/1NC/1NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 68mm | ||
Standards/Approvals JIS C8201-5-1, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, CSA C22.2 No. 14 | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Push Button Control Station - 1 NO/1 NC 3 Cutouts White Arrow, IP54
- Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC 3 Cutouts Red IP65
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 3 Cutouts Green, IP54
- Schneider Electric Control Station Switch 3 Cutouts Black IP69K IP67
- Lovato Push Push Button Control Station - 1 NO 3 Cutouts Orange Arrow IP67
- Schneider Electric Spring Return Push Button Control Station - 1 NC/2 NC 3 Cutouts Red
- Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 NC 3 Cutouts Black Arrow,
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC 3 Cutouts White IP65
