Schneider Electric, 16A Gold Power Socket D-Life, Shuttered Socket

Subtotal (1 unit)*

$127.47

(exc. GST)

$140.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.47

*price indicative

RS Stock No.:
119-605
Mfr. Part No.:
MTN2500-6051
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Socket

Colour

Gold

Socket Type

Shuttered Socket

Pole Configuration

2P+E

Mount Type

Flush

Current Rating

16A

Voltage

250V

IP Rating

IP20

Screwed/Screwless

Screwless

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

Series

D-Life

Terminal Type

Screwless

COO (Country of Origin):
DE
The Schneider Electric Socket-outlet is a premium quality 2P + E French socket outlet with screwless terminals, perfect for a sleek and elegant finish. It features a brushed gold colour tint, adding a touch of luxury to any space. With a rated current of 16A and an operational voltage of 250V, this socket outlet is designed for durability and high performance.

Flush mounting with screws and claws for easy installation

Screwless terminals for secure and reliable connections

Brushed gold colour tint for a stylish look

IP20 protection rating for indoor use

Compliant with EU RoHS Directive for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy