Schneider Electric 500 mm Plinth 520 mm 60 mm for use with PLA Enclosure
- RS Stock No.:
- 123-0681
- Mfr. Part No.:
- NSYZNPLA53G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$180.88
(exc. GST)
$198.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.88 |
*price indicative
- RS Stock No.:
- 123-0681
- Mfr. Part No.:
- NSYZNPLA53G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | PLA Enclosure | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Polyester | |
| External Width | 500mm | |
| External Depth | 520mm | |
| External Height | 60mm | |
| Standards/Approvals | No | |
| Contents | 1 Plinth | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With PLA Enclosure | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Polyester | ||
External Width 500mm | ||
External Depth 520mm | ||
External Height 60mm | ||
Standards/Approvals No | ||
Contents 1 Plinth | ||
Series PanelSeT | ||
Thalassa Industrial Enclosures Accessories
Excellent resistance to weathering
Double insulated
Self Extinguishing
Shock Resistant
Chassis Plates
Galvanized sheet steel metal, 2.0mm thick
Direct attachment to vertical rails using 1/4 turn serrated nuts or pivoting nuts
Maximum permissible loading: 150kg/m2
Plinth
Designed for use beneath enclosure with closed base section
Pillar
Total height 900 mm
Retractable 170mm high front panel to facilitate access to enclosure interior
305mm high fixed front panel, allowing total or partial embedding
Side uprights with auxiliary PG 36 (48mm) knock-out
Related links
- Schneider Electric 500 mm Plinth 500 mm 200 mm for use with Enclosure
- Schneider Electric 500 mm Plinth 500 mm 100 mm for use with Fixing Elements
- Schneider Electric 500 mm Plinth 100 mm for use with Spacial SF/SM
- Schneider Electric 500 mm Plinth 200 mm for use with Spacial SF/SM
- Schneider Electric Plinth 770 mm 60 mm for use with PLA Enclosure
- Schneider Electric 250 mm Plinth 744 mm 200 mm for use with Thalassa PLAT Enclosure, Thalassa PLA Enclosure
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
- Schneider Electric Green RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
