Schneider Electric 500 mm Plinth 500 mm 200 mm for use with Enclosure

Subtotal (1 unit)*

$110.99

(exc. GST)

$122.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.99

*price indicative

RS Stock No.:
219-9614
Mfr. Part No.:
NSYSPS5200SD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Enclosure

Number of Doors

2

Sub Type

Plinth

Door Type

Opaque

Colour

Grey

Material

Steel

External Width

500mm

External Depth

500mm

External Height

200mm

Standards/Approvals

No

Series

PanelSeT Accessoires

Contents

(4) Side Panel, (4) Corner Cover, Fixing Elements

COO (Country of Origin):
TN
The Schneider Electric 4 side panels for plinth has 200 mm height and 500 mm width. It has grey colour. It has IP55 degree of protection.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy