RS Better World

Schneider Electric 500 mm Plinth 100 mm for use with Spacial SF/SM

Subtotal (1 unit)*

$36.60

(exc. GST)

$40.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1658
Mfr. Part No.:
NSYSPS5100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Spacial SF/SM

Sub Type

Plinth

Colour

Grey

Material

Epoxy Polyester Powder

External Width

500mm

External Height

100mm

Standards/Approvals

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

PanelSeT Accessoires

Contents

Fixing Elements, (4) Corner Cover, (4) Side Panel

COO (Country of Origin):
TN
The Schneider Electric Spacial SF/SM side panel plinth with Front plinth Mounting support. It comes with Epoxy-polyester powder Surface finishing. A Plinth is a square or rectangular metal base used to support an enclosure. Plinths are used to raise an enclosure so service access is easier or minimize risk of flooding at the installation site. Plinths can be open frame or enclosed with sheet metal sidewalls.

IP30 degree of protection

Sustainable green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy