RS Better World
Schneider Electric 500 mm Plinth 200 mm for use with Spacial SF/SM
- RS Stock No.:
- 220-1659
- Mfr. Part No.:
- NSYSPS5200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$54.39
(exc. GST)
$59.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1659
- Mfr. Part No.:
- NSYSPS5200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF/SM | |
| Sub Type | Fixing Element 4 Corner Cover 4 Side Panel | |
| Colour | Grey | |
| External Width | 500mm | |
| External Height | 200mm | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | PanelSeT Accessoires | |
| Contents | (4) Corner Cover, (2) Side Panel, Fixing Elements | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF/SM | ||
Sub Type Fixing Element 4 Corner Cover 4 Side Panel | ||
Colour Grey | ||
External Width 500mm | ||
External Height 200mm | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series PanelSeT Accessoires | ||
Contents (4) Corner Cover, (2) Side Panel, Fixing Elements | ||
- COO (Country of Origin):
- TN
The Schneider Electric Spacial SF/SM side panel plinth with Front plinth Mounting support. It comes with Epoxy-polyester powder Surface finishing. A Plinth is a square or rectangular metal base used to support an enclosure. Plinths are used to raise an enclosure so service access is easier or minimize risk of flooding at the installation site. Plinths can be open frame or enclosed with sheet metal sidewalls.
IP30 degree of protection
Sustainable green premium product
Related links
- Schneider Electric 500 mm Plinth 100 mm for use with Spacial SF/SM
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SF SM
- Schneider Electric 300 mm Plinth 200 mm for use with Prisma PH Spacial SF
- Schneider Electric 400 mm Plinth 200 mm for use with Spacial SF, Spacial SM
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF/SM
- Schneider Electric 1600 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 800 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
