Schneider Electric 500 mm Plinth 500 mm 100 mm for use with Fixing Elements
- RS Stock No.:
- 219-9612
- Mfr. Part No.:
- NSYSPS5100SD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.97
(exc. GST)
$64.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $58.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9612
- Mfr. Part No.:
- NSYSPS5100SD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Fixing Elements | |
| Number of Doors | 2 | |
| Sub Type | Plinth | |
| Door Type | Opaque | |
| Colour | Grey | |
| Material | Steel | |
| External Width | 500mm | |
| External Depth | 500mm | |
| External Height | 100mm | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | PanelSeT Accessoires | |
| Contents | Fixing Elements, (4) Corner Cover, (2) Side Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Fixing Elements | ||
Number of Doors 2 | ||
Sub Type Plinth | ||
Door Type Opaque | ||
Colour Grey | ||
Material Steel | ||
External Width 500mm | ||
External Depth 500mm | ||
External Height 100mm | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series PanelSeT Accessoires | ||
Contents Fixing Elements, (4) Corner Cover, (2) Side Panel | ||
- COO (Country of Origin):
- TN
Related links
- Schneider Electric 500 mm Plinth 500 mm 200 mm for use with Enclosure
- Schneider Electric 115 mm Plinth 500 mm 100 mm for use with Spacial SDX Spacial SD
- Rittal 600 mm Plinth 500 mm 100 mm for use with AE Series
- Schneider Electric 500 mm Plinth 100 mm for use with Spacial SF/SM
- Schneider Electric 500 mm Plinth 520 mm 60 mm for use with PLA Enclosure
- Schneider Electric 500 mm Plinth 200 mm for use with Spacial SF/SM
- Schneider Electric Plinth 500 mm 100 mm for use with Spacial SF, Spacial SM
- Schneider Electric 1035 mm Plinth 410 mm 500 mm for use with Enclosure
