Schneider Electric Cat6 Ethernet Cable, 500 mm, Green RJ45 Male to RJ45 Male, F/UTP Polyethylene
- RS Stock No.:
- 347-147
- Mfr. Part No.:
- ACTPC6FULS05GR
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$15.10
(exc. GST)
$16.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.10 | - |
| 10 - 24 | $13.89 | 8% |
| 25 + | $12.53 | 17% |
*price indicative
- RS Stock No.:
- 347-147
- Mfr. Part No.:
- ACTPC6FULS05GR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS, REACH, TIA/EIA-568-C.2, IEC 61935-2, EN 50173-2018, ISO/IEC 11081-2017 | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyethylene | ||
Jacket Colour Green | ||
Standards/Approvals RoHS, REACH, TIA/EIA-568-C.2, IEC 61935-2, EN 50173-2018, ISO/IEC 11081-2017 | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Patch Cord is a communication device designed for reliable and high performance network connectivity. The cable consists of 4 pairs of wires and has a standard length of 0.5 meters, with customizable lengths available via a configurator. Rated for Category 6 communication networks, it supports transmission frequencies up to 250 MHz. The contacts are made of phosphor bronze, coated with 50 micro inches of gold over 100 micro inches of nickel for enhanced durability and performance.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
EN 50173-2018 and IEC 61935-2 standard
Related links
- Schneider Electric Red RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
- Schneider Electric White RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
- Schneider Electric Blue RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
- Schneider Electric Green RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
- Schneider Electric Green RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
- Schneider Electric Blue RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
