Knipex 86 03 1-Piece Plier Wrench, 400mm Overall Smooth, 85mm Jaw

Subtotal (1 unit)*

$297.93

(exc. GST)

$327.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.93

*price indicative

RS Stock No.:
815-6362
Distrelec Article No.:
110-83-895
Mfr. Part No.:
86 03 400
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Plier Wrench

Number of Pieces

1

Overall Length

400mm

Number of Positions

25

VDE/1000V Approved

No

Material

Chrome Vanadium Steel, Electric Steel

Handle Type

Plastic Coated

ESD Safe

No

Jaw Length

85mm

Jaw Opening

85mm

Finish

Chrome

Jaw Style

Smooth

Non-Sparking

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

400mm Key Pliers - Chrome plated


KNIPEX Wrench Pliers - Pliers and spanner at the same time. Replaces an entire set of flat, metric and inch spanners. An innovative combination pliers with smooth wrench-like jaws, replacing the need to carry spanners with you. Can be used in a wide range of applications including gripping, bending and holding, the spanner pliers are ideal for working with sensitive equipment with its zero backlash jaw.

Features and benefits


PVC coated - Chrome plated - Max. opening 85mm;Adjustable screwdriving tool that replaces a variety of large, expensive spanners up to 85 mm or 3 3/8

Smooth jaws protect chrome plated fittings during installation

Also ideal for gripping, holding, pressing and shaping

Smooth jaws that are gentle on chrome fittings during assembly

No damage to the edges of the chrome fittings due to play-free pressure of the jaws

Quick adjustment on the workpiece at the touch of a button

No accidental adjustment of the jaws or slipping of the hinge

Replaces an entire set of flat, metric and inch keys

Smooth gripping of all widths up to the stated maximum capacity due to parallel jaws

The stroke between the jaws allows quick tightening and loosening according to the ratchet principle

High Pliering force due to 10-fold manual power transmission;Chrome vanadium electrical steel, forged, oil-hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy