Knipex 86 03 1-Piece Plier Wrench, 150mm Overall Smooth, 27mm Jaw
- RS Stock No.:
- 665-6233
- Distrelec Article No.:
- 180-47-641
- Mfr. Part No.:
- 86 03 150
- Brand:
- Knipex
Subtotal (1 unit)*
$147.48
(exc. GST)
$162.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
- Plus 225 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.48 |
*price indicative
- RS Stock No.:
- 665-6233
- Distrelec Article No.:
- 180-47-641
- Mfr. Part No.:
- 86 03 150
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier Wrench | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Number of Positions | 14 | |
| Overall Length | 150mm | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Jaw Length | 27mm | |
| Jaw Opening | 27mm | |
| Finish | Chrome Plated | |
| Jaw Style | Smooth | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier Wrench | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Number of Positions 14 | ||
Overall Length 150mm | ||
Material Electric Steel, Chrome Vanadium Steel | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Jaw Length 27mm | ||
Jaw Opening 27mm | ||
Finish Chrome Plated | ||
Jaw Style Smooth | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Cobra® 150mm - Chrome plated
The ideal pocket-sized all-purpose spanner - the essential item in your tool kit. Replaces an entire set of flat, metric and inch keys.
Features and benefits
No accidental dislocation of jaws or slipping of the hinge
For gripping, holding, pressing, bending and breaking tiles
Installation of surface finished components
Zero backlash jaw surface pressure prevents edge damage to sensitive components
Smooth gripping of all widths up to the stated maximum capacity due to parallel jaws
Quick adjustment by pushing a button directly on the workpiece
No unintentional shifting of the gripping jaws and no slipping of the joint
Replaces a complete set of spanners
Parallel jaws allow infinitely variable gripping
14 adjustment positions
Jaw action allows quick tightening and loosening of screwed connections due to ratchet principle
Leverage ratio greater than 10:1 for high gripping power;Chrome vanadium electrical steel, forged, oil-hardened
Related links
- Knipex 86 03 1-Piece Plier Wrench 85mm Jaw
- Knipex 86 03 1-Piece Plier Wrench 23mm Jaw
- Knipex 86 01 1-Piece Plier Wrench 52mm Jaw
- Knipex 86 06 1-Piece Plier Wrench 52mm Jaw
- Knipex 1-Piece Plier Wrench 52mm Jaw
- Knipex 1-Piece Plier Wrench Smooth, 300 mm Overall
- Knipex 1-Piece Plier Wrench Smooth, 150 mm Overall
- Knipex 1-Piece Plier Wrench 40mm Jaw
