Gedore 1-Piece Circlip Plier, 322mm Overall Internal, 84.5mm Jaw ESD Safe

Subtotal (1 unit)*

$116.24

(exc. GST)

$127.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.24

*price indicative

RS Stock No.:
772-4270
Mfr. Part No.:
8000 J 4
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Circlip Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

322mm

Material

Chrome Vanadium Steel

ESD Safe

Yes

Jaw Length

84.5mm

Circlip Size Range

85 → 140 mm

Finish

Zinc Plated, Black, Chrome Plated

Jaw Style

Internal

Jaw Shape

Straight

Standards/Approvals

DIN 472, DIN 5256 Form C, DIN 5254 Form B, DIN 471, DIN 984, DIN 5254 Form A, DIN 983, DIN 5256 Form D

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
AT

GEDORE Pliers, 85 to 140mm Circlip Size Range, Straight Tips - 8000 J Series - 8000 J 4


Get a vise-like grip on internal retaining rings with these circlip pliers from GEDORE. The tool's tips are designed to fit precisely between the grip holes of a circlip, making it a cinch to remove or install fasteners. A chrome-vanadium steel construction gives this component rigidity and hardness, so you can count on it not to buckle under pressure. These pliers have a wide circlip size range between 85 and 140mm, so they're a handy choice for various fasteners.

Features & Benefits


• Straight, tapered tips for ease of use in tight areas

• Dipped handles offer a comfy and secure grip

Applications


• Garages

• Machine workshops

• Manufacturing plants

How big are these pliers?


These pliers have an overall length of 322mm with a head length of 84.5mm, so you can easily reach into a deep enclosure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy