RS PRO 1-Piece Combination Plier Serrated, 200mm Overall VDE/1000V Approved, 30mm Jaw ESD Safe

Subtotal (1 unit)*

$38.55

(exc. GST)

$42.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.55

*price indicative

RS Stock No.:
847-3774
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Combination Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

200mm

Material

Chrome Vanadium Steel

ESD Safe

Yes

Handle Type

Plastic Coated

Jaw Length

30mm

Finish

Black

Jaw Style

Serrated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro 200 mm Linesman Combination Pliers


The range of RS Pro branded combination pliers’ offer several features in one hand tool, making it an excellent addition to a tool kit whether you are a professional electrician or a DIY enthusiast wishing to grip small objects or cut and bend hard and soft wires and cables.

Features and Benefits


Gripping snub nose with cutter

Grip built into the handle

Crimping device beneath the pliers joint

Manufacutered from CR-V steel

Long cutting edges for thicker cables

Plastic coated handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy