Bahco Long Nose Plier, 200mm Overall VDE/1000V Approved, 72mm Jaw
- RS Stock No.:
- 687-9931
- Mfr. Part No.:
- 2430V-200
- Brand:
- Bahco
Subtotal (1 unit)*
$132.70
(exc. GST)
$145.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.70 |
*price indicative
- RS Stock No.:
- 687-9931
- Mfr. Part No.:
- 2430V-200
- Brand:
- Bahco
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
| Brand | Bahco | |
| Sub Type | Snipe Nose | |
| Product Type | Long Nose Plier | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Material | Stainless Steel | |
| Jaw Length | 72mm | |
| Jaw Width | 17mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 5745, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Snipe Nose | ||
Product Type Long Nose Plier | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Material Stainless Steel | ||
Jaw Length 72mm | ||
Jaw Width 17mm | ||
Finish Chrome | ||
Standards/Approvals ISO 5745, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
VDE Snipe Nose Pliers
3 layers of insulation coating with different colours
4th coating in black for further protection of handle edges
Red: safety, Orange: danger, Yellow: high danger
Chrome-plated finish
ISO: 5745 DIN: 5745
Related links
- Bahco Long Nose Plier Serrated 72mm Jaw
- Bahco Long Nose Plier Snipe Nose 70mm Jaw
- Bahco Long Nose Plier Bent Nose 65mm Jaw
- RS PRO Long Nose Plier Bent Nose 72mm Jaw
- Bahco Long Nose Plier Serrated 70mm Jaw
- Bahco 1-Piece Nose Plier 49mm Jaw
- Bahco 1-Piece Long Nose Plier 72mm Jaw
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw