Bahco 1-Piece Long Nose Plier, 200mm Overall, 72mm Jaw

Subtotal (1 unit)*

$133.75

(exc. GST)

$147.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.75

*price indicative

RS Stock No.:
124-6111
Mfr. Part No.:
TAH2430G-200
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Snipe Nose

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

200mm

VDE/1000V Approved

No

Material

Steel

Jaw Length

72mm

Jaw Width

4mm

Nose Angle

45°

Standards/Approvals

ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
ES

Ergonomic Pliers


High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas

Black finish, anti-corrosion treated

These products also feature a unique return spring which has an on/off function

Manufactured to ISO 5745

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy