Bahco Long Nose Plier Serrated, 200mm Overall, 70mm Jaw

Subtotal (1 unit)*

$132.82

(exc. GST)

$146.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.82

*price indicative

RS Stock No.:
124-6110
Mfr. Part No.:
TAH2427G-200
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Long Nose Plier

Sub Type

Bent Tip

Overall Length

200mm

Handle Type

Ergonomic

Material

High Performance Alloy Steel

Jaw Length

70mm

Jaw Width

17mm

Finish

Phosphate

Nose Angle

45°

Jaw Style

Serrated

Standards/Approvals

ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
ES

Ergonomic Pliers


High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas

Black finish, anti-corrosion treated

These products also feature a unique return spring which has an on/off function

Manufactured to ISO 5745

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy