Wiha Z05120006SB 1-Piece Nose Plier Needle Nose, 200mm Overall
- RS Stock No.:
- 285-5015
- Mfr. Part No.:
- 27425
- Brand:
- Wiha
Subtotal (1 unit)*
$102.88
(exc. GST)
$113.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.88 |
*price indicative
- RS Stock No.:
- 285-5015
- Mfr. Part No.:
- 27425
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Nose Plier | |
| Sub Type | Professional Electric | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| ESD Safe | No | |
| Material | Steel | |
| Finish | Chrome Plated | |
| Jaw Style | Needle Nose | |
| Nose Angle | 40° | |
| Standards/Approvals | DIN ISO 5745, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Nose Plier | ||
Sub Type Professional Electric | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
ESD Safe No | ||
Material Steel | ||
Finish Chrome Plated | ||
Jaw Style Needle Nose | ||
Nose Angle 40° | ||
Standards/Approvals DIN ISO 5745, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools needle nose pliers professional electric with cutting edge curved shape. Gripping and holding as well as cutting soft and hard wires and cables. Preferred choice in the electrical sectors.
Manufactured acc to IEC 60900
DIN ISO 5745 standards
Durable
Related links
- Wiha Z05020006SB 1-Piece Nose Plier Needle Nose, 200 mm Overall
- Wiha 32323 1-Piece Long Nose Plier Needle Nose, 200 mm Overall
- Wiha Z05016006SB 1-Piece Nose Plier Needle Nose, 160 mm Overall
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw
- CK 1-Piece Needle Nose Plier Needle Nose 37mm Jaw
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw ESD Safe
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
