Wiha 32323 1-Piece Long Nose Plier Needle Nose, 200mm Overall

Subtotal (1 unit)*

$62.61

(exc. GST)

$68.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.61

*price indicative

RS Stock No.:
280-5836
Distrelec Article No.:
110-43-932
Mfr. Part No.:
32323
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

200mm

VDE/1000V Approved

No

ESD Safe

No

Material

Steel

Jaw Style

Needle Nose

Nose Angle

180°

Standards/Approvals

DIN ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
VN
The Wiha Tools Plier is an industrial needle nose plier with cutting edge in straight shape. This plier is 200 mm in length. This plier is used for gripping and holding as well as cutting soft and hard wires and cables.

Compliance with DIN ISO 5745

Preferred choice in the mechanical sector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy