CK 1-Piece Needle Nose Plier Needle Nose, 145mm Overall, 37mm Jaw
- RS Stock No.:
- 794-290
- Mfr. Part No.:
- T3783
- Brand:
- CK
Subtotal (1 unit)*
$99.63
(exc. GST)
$109.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.63 |
*price indicative
- RS Stock No.:
- 794-290
- Mfr. Part No.:
- T3783
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Needle Nose Plier | |
| Sub Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 145mm | |
| Handle Type | PVC Grip | |
| Material | Steel | |
| Jaw Length | 37mm | |
| Finish | Polished | |
| Jaw Style | Needle Nose | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Needle Nose Plier | ||
Sub Type Plier | ||
Number of Pieces 1 | ||
Overall Length 145mm | ||
Handle Type PVC Grip | ||
Material Steel | ||
Jaw Length 37mm | ||
Finish Polished | ||
Jaw Style Needle Nose | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Classic needle plier is designed for precision handling and manipulation of small components, ensuring efficient performance for various tasks.
Constructed from special alloy steel, ensuring exceptional strength and durability
Mirror-polished surface reduces the risk of damage from flaking chrome
Includes spot welded double leaf springs for consistent, repetitive action
Equipped with PVC handles that provide improved comfort and grip
Jaw type is smooth for optimal gripping without damaging surfaces
Related links
- BETA 1-Piece Long Nose Plier Round 37mm Jaw
- Bahco 2430G 5-Piece Long Nose Plier Serrated 37mm Jaw
- Bahco 2430S-140 1-Piece Nose Plier Straight 37mm Jaw
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- SAM 1-Piece Combination Plier Ridged jaw 37mm Jaw
- BETA 1-Piece Combination Plier 37mm Jaw
- CK 1-Piece Round Nose Plier 49mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 31mm Jaw ESD Safe
