Wiha Z05020006SB 1-Piece Nose Plier Needle Nose, 200mm Overall
- RS Stock No.:
- 285-5014
- Mfr. Part No.:
- 27423
- Brand:
- Wiha
Subtotal (1 unit)*
$86.52
(exc. GST)
$95.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.52 |
*price indicative
- RS Stock No.:
- 285-5014
- Mfr. Part No.:
- 27423
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Nose Plier | |
| Sub Type | Professional Electric | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Material | Steel | |
| ESD Safe | No | |
| Finish | Chrome Plated | |
| Nose Angle | 180° | |
| Jaw Style | Needle Nose | |
| Standards/Approvals | DIN ISO 5745, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Nose Plier | ||
Sub Type Professional Electric | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Material Steel | ||
ESD Safe No | ||
Finish Chrome Plated | ||
Nose Angle 180° | ||
Jaw Style Needle Nose | ||
Standards/Approvals DIN ISO 5745, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools needle nose pliers professional electric with cutting edge straight shape. Gripping and holding as well as cutting soft and hard wires and cables. Preferred choice in the electrical sectors.
Manufactured acc to IEC 60900
DIN ISO 5745 standards
Durable
Related links
- Wiha Z05120006SB 1-Piece Nose Plier Needle Nose, 200 mm Overall
- Wiha 32323 1-Piece Long Nose Plier Needle Nose, 200 mm Overall
- Wiha Z05016006SB 1-Piece Nose Plier Needle Nose, 160 mm Overall
- CK 1-Piece Needle Nose Plier Needle Nose 37mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose, 160 mm Overall
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw ESD Safe
- Crescent 6-Piece Long Nose Plier 50mm Jaw ESD Safe
