ideal-tek ES6011.CR.BG Flat Nose Plier Short, 130mm Overall, 18mm Jaw ESD Safe
- RS Stock No.:
- 282-7657
- Distrelec Article No.:
- 300-98-051
- Mfr. Part No.:
- ES6011.CR.BG
- Brand:
- ideal-tek
Subtotal (1 unit)*
$92.10
(exc. GST)
$101.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.10 |
*price indicative
- RS Stock No.:
- 282-7657
- Distrelec Article No.:
- 300-98-051
- Mfr. Part No.:
- ES6011.CR.BG
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Sub Type | Flat Nose Plier | |
| Product Type | Flat Nose Plier | |
| VDE/1000V Approved | No | |
| Overall Length | 130mm | |
| Handle Type | Ergonomic | |
| Material | HCS | |
| ESD Safe | Yes | |
| Jaw Length | 18mm | |
| Jaw Width | 10mm | |
| Finish | Sand Blasted | |
| Jaw Style | Short | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Sub Type Flat Nose Plier | ||
Product Type Flat Nose Plier | ||
VDE/1000V Approved No | ||
Overall Length 130mm | ||
Handle Type Ergonomic | ||
Material HCS | ||
ESD Safe Yes | ||
Jaw Length 18mm | ||
Jaw Width 10mm | ||
Finish Sand Blasted | ||
Jaw Style Short | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High precision plier belonging to the flat nose plier family. The short jaw length increases the strength of the hold. The smooth surface on the jaw prevents scratches while holding.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
ds not found by saved name
Related links
- ideal-tek ES6012.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6022.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6021.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6013.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6014.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6041.CR.BG Round Nose Plier Short 24mm Jaw ESD Safe
- Knipex 34 12 1-Piece Flat Nose Plier 22mm Jaw ESD Safe
- CK T3770D 120 1-Piece Flat Nose Plier Smooth 22mm Jaw ESD Safe
