Bahco TAH2628G-200 1-Piece Combination Plier, 200mm Overall, 39mm Jaw

Subtotal (1 unit)*

$166.45

(exc. GST)

$183.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.45

*price indicative

RS Stock No.:
172-154
Mfr. Part No.:
TAH2628G-200
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Plier

Number of Pieces

1

Cutting Capacity

3 mm

Overall Length

200mm

Handle Type

Ergonomic

Material

Steel

Jaw Length

39mm

Finish

Anti-Corrosion, Black

Standards/Approvals

ISO 5746

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco ERGO™ Combination Pliers with Safety Ring 200 mm


The Bahco Tools Combination plier, designed with a scientific approach, exemplifies precision engineering and ergonomic brilliance. The innovative ERGO™ process ensures optimal grip and user comfort, making it the ideal tool for both professionals and DIY enthusiasts.

Safety ring eliminates concerns over accidental tool loss during use

Constructed from high-performance alloy steel for superior longevity

Designed with a black anti-corrosion finish to withstand the elements

Suits various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy