Wiha 26804 1-Piece Round Nose Plier Rounded, 120mm Overall
- RS Stock No.:
- 280-5798
- Distrelec Article No.:
- 301-44-180
- Mfr. Part No.:
- 26804
- Brand:
- Wiha
Subtotal (1 unit)*
$65.37
(exc. GST)
$71.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $65.37 |
*price indicative
- RS Stock No.:
- 280-5798
- Distrelec Article No.:
- 301-44-180
- Mfr. Part No.:
- 26804
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Sub Type | Round-Nose Plier Short | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| ESD Safe | No | |
| Jaw Style | Rounded | |
| Standards/Approvals | DIN ISO 9655. IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Sub Type Round-Nose Plier Short | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
ESD Safe No | ||
Jaw Style Rounded | ||
Standards/Approvals DIN ISO 9655. IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Plier is a Professional ESD round nose plier. This plier is a electrostatically conductive tools which protect electronic components from damage. It reduces strain from continuous work thanks to opening spring.
Based on DIN ISO 9655 standard
Compliance with IEC 61340 5 1 standard
Ideal for fine gripping and bending work
Related links
- Phoenix Contact 1212490 1-Piece Round Nose Plier, 120 mm Overall
- CK T3771 1-Piece Round Nose Plier Smooth 23mm Jaw
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Erem 1-Piece Round Nose Plier Round 22mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Short Flat Nose Cutter 26mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- Penta 1-Piece Round Nose Plier, 185 mm Overall
- RS PRO 1-Piece Round Nose Plier, 130 mm Overall
