CK T3771 1-Piece Round Nose Plier Smooth, 120mm Overall, 23mm Jaw
- RS Stock No.:
- 275-5292
- Distrelec Article No.:
- 180-57-918
- Mfr. Part No.:
- T3771
- Brand:
- CK
Subtotal (1 unit)*
$101.27
(exc. GST)
$111.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.27 |
*price indicative
- RS Stock No.:
- 275-5292
- Distrelec Article No.:
- 180-57-918
- Mfr. Part No.:
- T3771
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Round Nose Plier | |
| Sub Type | Round Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| Material | Steel | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 23mm | |
| Finish | Mirror Polished Surface | |
| Jaw Style | Smooth | |
| Standards/Approvals | IEC 60900:2004, VDE, VDE0682/201, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Round Nose Plier | ||
Sub Type Round Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
Material Steel | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 23mm | ||
Finish Mirror Polished Surface | ||
Jaw Style Smooth | ||
Standards/Approvals IEC 60900:2004, VDE, VDE0682/201, ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK classic round nose plier special alloy steel, drop forged, hardened and tempered for exceptional strength and durability. It has precision box joint construction for permanent, adjustment free jaw alignment.
Mirror polished surface
Spot welded double leaf springs
Related links
- Knipex 34 52 1-Piece Round Nose Plier Round 23mm Jaw
- Knipex 34 52 1-Piece Round Nose Plier Half Round 23mm Jaw ESD Safe
- Erem 1-Piece Flat Nose Plier Smooth 23mm Jaw ESD Safe
- RS PRO 1-Piece Round Nose Plier Smooth 20mm Jaw
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Smooth, 155 mm Overall
- Facom 1-Piece Round Nose Plier Smooth, 160 mm Overall
- Phoenix Contact 1212803 6-Piece Round Nose Plier Smooth, 125 mm Overall ESD Safe
